RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Molex, 87437, 2 Way, 1 Row, Straight PCB Header


250 In stock for delivery within 1 working days
Add to Basket

Price Each (On a Reel of 250)

kr 2,916

(exc. VAT)

kr 3,645

(inc. VAT)

Units

Added

RS Stock No.:
179-6590
Mfr. Part No.:
87437-0243-TR250
Brand:
Molex
COO (Country of Origin):
MY
UnitsPer unitPer Reel*
250 - 250kr 2,916kr 729,00
500 - 1000kr 2,837kr 709,25
1250 - 2250kr 2,762kr 690,50
2500 +kr 2,692kr 673,00
*price indicative

Molex 1.5mm Pico-SPOX™ SMT Wire to Board Vertical Headers, Series 87437


Pico-SPOX™ SMT wire to board vertical headers with a 1.5mm pitch and a compact low profile design for use in higher current tight packaging applications. These 1.5mm Pico-SPOX™ headers have high temperature glass-filled nylon UL 94V-0 housings that withstand reflow soldering and are fully shrouded to give protection to contacts when mating and unmating. Other features of these Pico-SPOX™ 1.5mm SMT header connectors include polarizing keys and a friction lock to ensure accurate and secure mating and a one piece mating post and SMT tail to provide coplanarity control and a large soldering area. Typical applications for these Pico-SPOX™ SMT headers include gaming machines, monitors, printers, LCD monitors and office equipment.
For mating connectors see Pico-SPOX™ 1.5mm series 87439 housings.


Pico-SPOX Wire-to-Board Header, 1.50mm Pitch, Surface Mount, Vertical, Tin (Sn) Plating, without Cap, Nylon, 2 Circuits, Beige, Tape and Reel


1.5mm Wire to Board - Molex Pico-SPOX

Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.

AttributeValue
Pitch1.5mm
Number of Contacts2
Number of Rows1
Body OrientationStraight
Shrouded/UnshroudedShrouded
Mounting TypeSurface Mount
Connector SystemWire to Board
Termination MethodSolder
Contact PlatingTin
Contact MaterialBrass
Current Rating2.5A