- RS Stock No.:
- 182-3070
- Mfr. Part No.:
- 95278-101A16LF
- Brand:
- Amphenol Communications Solutions
Discontinued product
- RS Stock No.:
- 182-3070
- Mfr. Part No.:
- 95278-101A16LF
- Brand:
- Amphenol Communications Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Amphenol FCI BergStik 2.54 mm Standard Unshrouded PCB Pin Header Strips
BergStik 2.54 mm standard unshrouded PCB pin header strips for use in board to board and wire to board applications. These PCB headers can be cut to length to suit the application they are used with. The contacts of these BergStik PCB headers have cost effective duplex plating. These features make the BergStik 2.54 mm PCB headers an economic solution for a wide range of applications. The housings of these PCB headers are made from reflow solder compatible high temperature thermoplastic and also feature stand offs allowing solder contamination to be removed. These BergStik 2.54 PCB pin headers are available with a range of contact platings and mating heights. Mating connectors include the Dubox series receptacles and crimp housings, the Quickie IDC receptacles and the PV series crimp housings
Features and Benefits
Can be cut to size
Cost effective duplex contact plating
Economic and versatile
Reflow solder compatible high temperature thermoplastic housings
Stand offs allow solder contamination to be removed
Mate with a wide range of female connectors
Cost effective duplex contact plating
Economic and versatile
Reflow solder compatible high temperature thermoplastic housings
Stand offs allow solder contamination to be removed
Mate with a wide range of female connectors
Product Application Information
These BergStik 2.54 mm PCB headers are suitable for use in a wide range of wire to board and board to board equipment and device applications
BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating
2.54 mm FCI Bergstik
High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.
Specifications
Attribute | Value |
---|---|
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |