Amphenol Communications Solutions EconoStik Series Vertical Surface Mount Pin Header, 2 Contact(s), 2.54mm Pitch, 1
- RS Stock No.:
- 205-6307
- Mfr. Part No.:
- 10129380-902001ALF
- Brand:
- Amphenol Communications Solutions
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each (On a Tape of 50)
Kr. 1,439
(exc. VAT)
Kr. 1,799
(inc. VAT)
Units | Per unit | Per Tape* |
50 - 100 | Kr. 1,439 | Kr. 71,95 |
150 - 450 | Kr. 1,362 | Kr. 68,10 |
500 + | Kr. 1,245 | Kr. 62,25 |
*price indicative |
- RS Stock No.:
- 205-6307
- Mfr. Part No.:
- 10129380-902001ALF
- Brand:
- Amphenol Communications Solutions
Technical Reference
Legislation and Compliance
Product Details
The Amphenol EconoStik PCB header has high temperature resin and 1μin gold plating in contact and tail. It can be used in various board-to-board applications such as industrial control, test equipment, metering, POS machines, set-top box, surveillance equipment and vending machines.
0.64mm square headers
High-temperature thermoplastic
1μin gold contact plating and tested to 50 mating cycles
Customized mating and tail lengths
Custom polarization available
RoHS compliant and lead-free
High-temperature thermoplastic
1μin gold contact plating and tested to 50 mating cycles
Customized mating and tail lengths
Custom polarization available
RoHS compliant and lead-free
Specifications
Attribute | Value |
---|---|
Series | EconoStik |
Pitch | 2.54mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Vertical |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Surface Mount |
- RS Stock No.:
- 205-6307
- Mfr. Part No.:
- 10129380-902001ALF
- Brand:
- Amphenol Communications Solutions