- RS Stock No.:
- 546-9274
- Mfr. Part No.:
- B6B-ZR (LF)(SN)
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 546-9274
- Mfr. Part No.:
- B6B-ZR (LF)(SN)
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1.5mm JST ZH Connector Series Top Entry Through Hole Shrouded Headers
These 1.5 mm pitch JST ZH Shrouded Headers are Top Entry, through Hole mounting types. The PC Board thickness for these 1.5 mm pitch JST ZH vertical Headers can range from 0.6 to 1.2 mm.
Features & Benefits
Compact, low profile design
Housing lances
Reliable contact construction
Compatible with the ZR insulation displacement connectors
Note
For corresponding ZH Housings see stock number 762-0844 typical.
Approvals
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092
CSA Certified LR20812
TUV Certified R9351092
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
Specifications
Attribute | Value |
---|---|
Series | ZH |
Pitch | 1.5mm |
Number of Contacts | 6 |
Number of Rows | 1 |
Body Orientation | Straight |
Termination Method | Solder |
Type | Shrouded Header |
Contact Material | Brass |
Voltage Rating | 50 V ac/dc |
Current Rating | 1A |