Molex QF-50 90571, 2.54mm Pitch, 34 Way, 2 Row, Straight PCB Header, Through Hole

  • RS Stock No. 670-6212
  • Mfr. Part No. 90571-1341
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Vertical Housings, 90571 Series

Headers fully shrouded to protect pins
Nickel + Tin and Gold Plating
Through-hole

Note

Molex Part Numbers: 90571-1xxx with ejectors.
Molex Part Numbers: 90571-2xxx no ejectors.
Molex Part Numbers: 90571-xxx1 have 0.1 μm Gold plating on Contact area and Tin plating on Solder area.
Molex Part Numbers: 90571-xxx3 have 0.25 μm Gold plating on Contact area and Tin plating on Solder area.

QF-50 Range

1.27 mm (.050") IDT Wire-to-Board Ribbon Cable system.
Complies with DIN 41651, MIL-C-83503 keying, HE-10.
Fully intermateable / interchangeable with C-Grid III range.

Specifications
Attribute Value
Series QF-50
Pitch 2.54mm
Number of Contacts 34
Number of Rows 2
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Mounting Type Through Hole
Connector System Wire to Board
Termination Method Solder
Contact Material Brass
Contact Plating Gold
Current Rating 1A
45 In stock for delivery within 1 working days
Price Each (In a Pack of 5)
kr 46,978
(exc. VAT)
kr 58,722
(inc. VAT)
Units
Per unit
Per Pack*
5 - 95
kr 46,978
kr 234,89
100 - 370
kr 37,468
kr 187,34
375 - 1495
kr 32,862
kr 164,31
1500 - 2995
kr 27,278
kr 136,39
3000 +
kr 25,424
kr 127,12
*price indicative
Packaging Options:
Related Products
WR-BHD PCB through hole mount 2 row box ...
Description:
WR-BHD PCB through hole mount 2 row box header connectors with a 2.54mm pitch and locking levers. These wire to board PCB through hole mount shrouded headers have a black UL04-V0 PBT insulator and gold plated copper alloy contacts.PCB Box ...
WR-BHD series PCB SMT mount box header connectors ...
Description:
WR-BHD series PCB SMT mount box header connectors with a 2.54mm pitch. These wire to board PCB SMT mount shrouded headers have a black UL94-V0 PA6T insulator, stamped gold plated copper alloy contacts and a polarizing key.
HIF3B series 2.54mm shrouded PCB header connectors made ...
Description:
HIF3B series 2.54mm shrouded PCB header connectors made from black UL94V-0 PBT with gold plated contacts and wire wrap terminals. These HIF3B series shrouded PCB header connectors are MIL standard compliant (apart from stock number 896-0802) with polarizing slots, polarizing ...
HIF3B series 2.54mm 3 wall shrouded right angle ...
Description:
HIF3B series 2.54mm 3 wall shrouded right angle mount PCB header connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3B series shrouded PCB header connectors are MIL standard compliant with polarizing slots, polarizing key installs (for ...