- RS Stock No.:
- 724-2494
- Mfr. Part No.:
- DRC23-24PA
- Brand:
- Deutsch
Discontinued product
- RS Stock No.:
- 724-2494
- Mfr. Part No.:
- DRC23-24PA
- Brand:
- Deutsch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Deutsch DRC23 Series Connector,Heavy Duty 90 Degree Headers
Deutsch DRC23 Series is a fully environmentally sealed high density connector, ideally suited for use within engine control systems, electronic panels. The DRC23 series connector incorporates silicon seals and its rugged thermosplastic connector housing can withstand high temperature ranges as well as offering excellent environmental protection.
High density Connector pin counts
Uses crimp type nickel plated solid copper alloy contacts
Stainless steel standoff
Silicone rubber seals
Size 20 terminals
ARC resistance 130 secs per ASTM D-495
Uses crimp type nickel plated solid copper alloy contacts
Stainless steel standoff
Silicone rubber seals
Size 20 terminals
ARC resistance 130 secs per ASTM D-495
Note
Standards
MIL-STD 202. Method 213, Condition C
Deutsch DRC Series Heavy Duty Connectors
Deutsch DRC Series is a fully enviromentally sealed high density connector family, ideally suited for use within engine control systems, traction controls, ABS systems and electronic panels.
Specifications
Attribute | Value |
---|---|
Series | DRC |
Pitch | 2.54 mm, 4.42 mm |
Number of Contacts | 24 |
Number of Rows | 4 |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 7.5A |
Voltage Rating | 1.5 kV ac |
- RS Stock No.:
- 724-2494
- Mfr. Part No.:
- DRC23-24PA
- Brand:
- Deutsch