Phoenix Contact MC 1.5/10-G-5.08 Series Straight Through Hole PCB Header, 10 Contact(s), 5.08mm Pitch, 1 Row(s),
- RS Stock No.:
- 804-2768
- Mfr. Part No.:
- 1836260
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 804-2768
- Mfr. Part No.:
- 1836260
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI COMBICON MC 5.08mm Low Profile Terminal Block Headers
MINI COMBICON MC 5.08mm pitch low profile right angle PCB mount terminal block headers with a high dielectric strength of up to 320 V (III/2).
Phoenix Contact MINI COMBICON 5.08mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Series | MC 1.5/10-G-5.08 |
Pitch | 5.08mm |
Number of Contacts | 10 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 8.0A |
Voltage Rating | 400.0 V |
Gender | Male |