MPN

Molex, SATA, 87703, 22 Way, 1 Row, Right Angle PCB Header


Discontinued product
RS Stock No.:
896-7516
Mfr. Part No.:
87703-0001
Brand:
Molex
COO (Country of Origin):
SG

Molex 87703 Series 1.27mm Pitch Serial ATA Device Plug without Jumper



AttributeValue
SeriesSATA
Pitch1.27mm
Number of Contacts22
Number of Rows1
Body OrientationRight Angle
Connector SystemBoard to Board
Mounting TypeSurface Mount
Termination MethodSolder
Contact MaterialCopper Alloy
Current Rating1.5A