- RS Stock No.:
- 867-1297
- Mfr. Part No.:
- 531610
- Brand:
- Hammond
Discontinued product
- RS Stock No.:
- 867-1297
- Mfr. Part No.:
- 531610
- Brand:
- Hammond
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Hammond Aluminium PCB Enclosure
Hammond Sinkbox series of PCB mounting enclosures provides the user with a robust and reliable product which can be used in a comprehensive range of applications. Thanks to the single piece aluminium extrusion design of the Sinkbox series, the range of enclosures provides exeptional protection
Internal extrusion comes equipped with various slots for PCB positioning providing various customisation options for your application
Anodized finish with a choice of either black or clear
External fins on the outer side of the PCB provide extra heat dissipation and acts like a heatsink
Conduction cooling made possible from the design of the enclosure for attached components
Molded black plastic bezels provide protection for the enclosure
Anodized finish with a choice of either black or clear
External fins on the outer side of the PCB provide extra heat dissipation and acts like a heatsink
Conduction cooling made possible from the design of the enclosure for attached components
Molded black plastic bezels provide protection for the enclosure
Specifications
Attribute | Value |
---|---|
Internal Dimensions | 200 x 82 x 37.8mm |
Internal Length | 200 mm |
Internal Width | 82 mm |
Internal Height | 37.8 mm |
Body Material | Aluminium |
Series | 531 |