Schurter 10A Manual Cap PCB Mount Fuse Holder for 5 x 20mm Cartridge Fuse, 250V ac

  • RS Stock No. 866-4716
  • Mfr. Part No. 0031.3584
  • Brand Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Schurter FAU Series Fuse Holder

Schurter FAU series shock-safe PCB mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FAU series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Horizontal style
Compact size

PCB Mounting

Voltage Rating 250V.

Specifications
Attribute Value
Fuse Type Cartridge
Fuse Size 5 x 20mm
Current Rating 10A
Voltage Rating 250V ac
Cap Style Manual
Body Material Thermoplastic
Contact Material Tin Plated Copper Alloy
Available to back order for despatch 28.07.2020
Price Each (In a Pack of 100)
kr 22,959
(exc. VAT)
kr 28,699
(inc. VAT)
Units
Per unit
Per Pack*
100 +
kr 22,959
kr 2 295,90
*price indicative
Related Products
The standard version SI fuse holders from Mersen ...
Description:
The standard version SI fuse holders from Mersen offer an excellent range of compact protection for stud-type fuses, blade type SI 00 and SI 00 fuses and bracket type SI DIN 80 and DIN 110 fuses. SI TT xx/xx for ...
Schurter PC2 Inline Fuseholders has integral protection against ...
Description:
Schurter PC2 Inline Fuseholders has integral protection against electric shock. Live part is not accessible when the fuseholder is closed, after the fuse carrier (incl. fuse-link) has been removed, either during insertion or removal of the fuse carrier (incl. fuse-link). ...
Schurter fuse holders meet IEC requirements and are ...
Description:
Schurter fuse holders meet IEC requirements and are also subjected to glow wire tests to ensure the quality of the materials and protection that they offer. Suitable for use with industrial, household and medical applications. For 5 x 20 mm ...
The Schurter horizontal or vertical through-hole mount fuse ...
Description:
The Schurter horizontal or vertical through-hole mount fuse holder, with easy finger grip, has an electrical rating of 250VAC and 10A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It's available ...