Schurter 6.3A Slotted Cap PCB Mount Fuse Holder Cartridge Fuse, 250V ac
Discontinued product
- RS Stock No.:
- 866-4738
- Mfr. Part No.:
- 0031.3752
- Brand:
- Schurter
- COO (Country of Origin):
- CZ
Schurter FAF Series Fuse Holder
Attribute | Value |
Fuse Type | Cartridge |
Current Rating | 6.3A |
Voltage Rating | 250V ac |
Cap Style | Slotted |
Body Material | Thermoplastic |
Contact Material | Tin Plated Copper Alloy |
Standards Met | CSA, UL, VDE |
Compatible Fuse Length | 20mm |
Series | FAF |
Compatible Fuse Diameter | 5mm |