Schurter 800mA PCB Mount Fuse Holder for 5 x 20mm Cartridge Fuse, 250V ac

  • RS Stock No. 866-4952
  • Mfr. Part No. 0031.8366
  • Brand Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Schurter OGN-SMD Fuse Holders

Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

Specifications
Attribute Value
Fuse Type Cartridge
Fuse Size 5 x 20mm
Current Rating 800mA
Voltage Rating 250V ac
Body Material Thermoplastic
Contact Material Tin Plated Copper Alloy
Available to back order for despatch 15.01.2021
Price Each (In a Pack of 400)
kr 14,279
(exc. VAT)
kr 17,849
(inc. VAT)
Units
Per unit
Per Pack*
400 +
kr 14,279
kr 5 711,60
*price indicative
Related Products
Schurter fuse holders are ideal for use in ...
Description:
Schurter fuse holders are ideal for use in both industrial and household applications where the product will be unattended for periods of time. Used in conjunction with Schurter fuses they offer first rate protection. Schurter fuse holders are subjected to ...
All fuses have Thermoplaste Polyamide bodies. Horizontal assembly ...
Description:
All fuses have Thermoplaste Polyamide bodies. Horizontal assembly on printed circuit boards and for 5 x 20 mm fuses.Insertion and removal of fuse using spring-activated bayonet mechanism.This device conforms to handling safety specifications.
Schurter FEF series panel mount fuse holders for ...
Description:
Schurter FEF series panel mount fuse holders for 5 x 20 mm cartridge fuses. Device is fully compliant with all handling safety specifications.Carrier for 5 x 20 mm fuses.Solder tag connections.
Schurter OGN-SMD series are surface mount fuse holders ...
Description:
Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use. For appliances ...