Schurter 8A Manual Cap PCB Mount Fuse Holder for 5 x 20mm Cartridge Fuse, 250V ac

  • RS Stock No. 866-5034
  • Mfr. Part No. 0031.8425
  • Brand Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Schurter OGN-SMD Fuse Holders

Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

Specifications
Attribute Value
Fuse Type Cartridge
Fuse Size 5 x 20mm
Current Rating 8A
Voltage Rating 250V ac
Cap Style Manual
Body Material Polyethylene, Thermoplastic
Contact Material Tin Plated Copper Alloy
Available to back order for despatch 18.01.2021
Price Each (In a Pack of 400)
kr 19,776
(exc. VAT)
kr 24,72
(inc. VAT)
Units
Per unit
Per Pack*
400 +
kr 19,776
kr 7 910,40
*price indicative
Related Products
From Bulgin these panel mount fuse holders, have ...
Description:
From Bulgin these panel mount fuse holders, have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.These vertical panel mount fuse holders are protection category PC2, they ...
Schurter fuse holders are ideal for use in ...
Description:
Schurter fuse holders are ideal for use in both industrial and household applications where the product will be unattended for periods of time. Used in conjunction with Schurter fuses they offer first rate protection. Schurter fuse holders are subjected to ...
Voltage Rating 250V. Horizontal mounting. Captive carrier guards ...
Description:
Voltage Rating 250V. Horizontal mounting. Captive carrier guards against lost fuseholder caps. Nylon cap. For 5 x 20 mm fuse.
Schurter FAF series shock-safe PCB mount fuse holders ...
Description:
Schurter FAF series shock-safe PCB mount fuse holders for 5 x 20 mm cartridge fuses. The FAF series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use. For appliances in ...