Schurter 80mA Manual Cap PCB Mount Fuse Holder for 5 x 20mm Cartridge Fuse, 250V ac

  • RS Stock No. 866-5096
  • Mfr. Part No. 0031.8502
  • Brand Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Schurter OGN-SMD Fuse Holders

Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

Specifications
Attribute Value
Fuse Type Cartridge
Fuse Size 5 x 20mm
Current Rating 80mA
Voltage Rating 250V ac
Cap Style Manual
Body Material Polyethylene, Thermoplastic
Contact Material Tin Plated Copper Alloy
Available to back order for despatch 01.10.2020
Price Each (In a Pack of 400)
kr 19,841
(exc. VAT)
kr 24,801
(inc. VAT)
Units
Per unit
Per Pack*
400 +
kr 19,841
kr 7 936,40
*price indicative
Related Products
Schurter FEF series panel mount fuse holders for ...
Description:
Schurter FEF series panel mount fuse holders for 5 x 20 mm cartridge fuses. Device is fully compliant with all handling safety specifications.Carrier for 5 x 20 mm fuses.Solder tag connections.
Standard: NF C 93436 (HB 1 - CCQ). ...
Description:
Standard: NF C 93436 (HB 1 - CCQ). Shocksafe fuse carrier unit 5 x 20 mm. Screw cap.Synthetic resin with mineral charge.Protected copper pins.Screw supplied.
The Schurter OG series horizontal jaw surface mount ...
Description:
The Schurter OG series horizontal jaw surface mount fuse holder has an electrical rating of 600VAC and 10A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It's available in 5x20mm or ...
The Schurter OGD-SMD series is an open G ...
Description:
The Schurter OGD-SMD series is an open G surface mount fuse holder. It has optional mounting with 5mm x 20mm or 6.3mm x 32mm cartridge type fuse carrier and knobs are spring-loaded bayonet type with a screwdriver slot. The body ...