- RS Stock No.:
- 435-923
- Mfr. Part No.:
- 500-002
- Brand:
- Mega Electronics
Discontinued product
- RS Stock No.:
- 435-923
- Mfr. Part No.:
- 500-002
- Brand:
- Mega Electronics
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
PCB Preparation Single Tanks - Process, Wash or Etch
Mega Electronics PCB etching tank with thermostat controlled heater and pump which forces air through two bubble bars to provide efficient and even etching. PCBs are safely and tidily lowered into the tank using the lid basket and are then drained and lifted from the tank when worked. The tank is designed to provide a high degree of safety to users, having splash proof controls and a syphon pump to safely empty the tank and avoid spillages.
Supplied with
PCB board holder with retaining clips. Heated Process & Bubble Etch Tanks also include an IEC mains lead and siphon for emptying
PCB Development Equipment
These Processing Tanks comprise of a number of different versions to enable the following complete 7-stage production process to be undertaken:,1. Develop, 2. Wash, 3. Etch, 4. Wash, 5. Resist Strip, 6. Wash, 7. Chemical Tin.
Specifications
Attribute | Value |
---|---|
Tank Types Included | Washing |