500-702 Spray Etching Machine

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Spray Etching/Developing Unit

A Spray Processor with many advanced features making ideal upgrade from Bubble Etch Tank. Primarily designed as an etching machine, a second cold be used for spray developing.

Digital temperature control - Set & control temperatures accurately
Transparent case design – Panels can be examined after processing without removing
Integral Spray Wash Tank – Washes the entire board holder to keep whole etching process clean. Fitted with adjustable bars
Etch and wash PCB in less than 2 minutes! - 3-4 times faster than a Bubble Etch Tank
Developer or Etcher – As well as etching the unit can be used to develop photoresists
Bottom drain with secure fastening – No siphoning necessary
Splash hopper included – Helps to contain chemistry to aid clean process
Safety cut-out on lid – Motor cuts off if lid is raised during etching
New Board Holder – Takes multiple small boards. Low profile design means less etchant or developer collects on board holder keeping processing clean
Digital timer controls processing time – As the board is not immersed in liquid, there is no over-processed after completion. This makes over-etching very difficult
230 Vac operation

PCB Development Equipment

These Processing Tanks comprise of a number of different versions to enable the following complete 7-stage production process to be undertaken:,1. Develop, 2. Wash, 3. Etch, 4. Wash, 5. Resist Strip, 6. Wash, 7. Chemical Tin.

Specifications
Attribute Value
Number of Tanks 1
Tank Types Included Developing, Etching
Discontinued product
Related Products
These Processing Tanks comprise of a number of ...
Description:
These Processing Tanks comprise of a number of different versions to enable the following complete 7-stage production process to be undertaken:,1. Develop, 2. Wash, 3. Etch, 4. Wash, 5. Resist Strip, 6. Wash, 7. Chemical Tin. Diaphragm pump for BB4.Adjustable ...
The Technodrill machine etches, drills and mills plastic, ...
Description:
The Technodrill machine etches, drills and mills plastic, metal and aluminium parts, and printed circuit boards. Like a CNC machine, it can shape parts regardless of the source of the drawing. Two versions available: an industrial version and a teaching ...
The PCT-100 is designed to provide extra heat ...
Description:
The PCT-100 is designed to provide extra heat capacity for demanding applications such as lead free, multi-layered boards and assemblies with large ground plates by directly targeting the underside of the PCB. This direct targeting provides a thermal boost for ...
Mega Electronics PCB etching tank with thermostat controlled ...
Description:
Mega Electronics PCB etching tank with thermostat controlled heater and pump which forces air through two bubble bars to provide efficient and even etching. PCBs are safely and tidily lowered into the tank using the lid basket and are then ...