Molex KK Series Right Angle Through Hole Mount PCB Socket, 6-Contact, 1-Row, 5.08mm Pitch, Solder Termination
- RS Stock No.:
- 167-6431
- Mfr. Part No.:
- 10-10-1061
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 167-6431
- Mfr. Part No.:
- 10-10-1061
- Brand:
- Molex
Legislation and Compliance
Product Details
PCB Sockets
A range of KK® PC Board Connectors, 5.08mm pitch, 3002 Series, populated with positive cantilever wipe action contacts.
Part numbers 10-10-10x1 are Side Entry Mount Style A.
Part numbers 10-10-10x3 are Top Entry Mount Style C.
Part numbers 10-10-10x1 are Side Entry Mount Style A.
Part numbers 10-10-10x3 are Top Entry Mount Style C.
Approvals
(E29179), CSA (LR19980)
5.08mm Molex KK Range
This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 5.08mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 250 V |
Series | KK |
Contact Material | Bronze |
Series Number | 3002 |