Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface Mount PCB Socket, 32-Contact, 1-Row,
- RS Stock No.:
- 208-3867
- Mfr. Part No.:
- 10150095-3200RLF
- Brand:
- Amphenol Communications Solutions
1000 In stock for same day dispatch
Added
Price Each (On a Reel of 500)
Kr. 42,249
(exc. VAT)
Kr. 52,811
(inc. VAT)
Units | Per unit | Per Reel* |
500 - 500 | Kr. 42,249 | Kr. 21 124,50 |
1000 - 2000 | Kr. 40,897 | Kr. 20 448,50 |
2500 + | Kr. 38,996 | Kr. 19 498,00 |
*price indicative |
- RS Stock No.:
- 208-3867
- Mfr. Part No.:
- 10150095-3200RLF
- Brand:
- Amphenol Communications Solutions
Technical Reference
Legislation and Compliance
Product Details
The Amphenol FCI Minitek Microspeed series 1mm receptacle supports high-speed data applications with up to 25Gb/s. It is featured with a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility.
Blind mating feature
High electrical reliability
Lead-free
RoHS compliant
High electrical reliability
Lead-free
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Number of Rows | 1 |
Pitch | 1mm |
Type | Receptacle |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | SMD |
Series | Minitek Microspeed |
Series Number | 10150095 |
- RS Stock No.:
- 208-3867
- Mfr. Part No.:
- 10150095-3200RLF
- Brand:
- Amphenol Communications Solutions