Molex, KK, 3002 5.08mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination

  • RS Stock No. 250-3983
  • Mfr. Part No. 10-10-1063
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PCB Sockets

A range of KK® PC Board Connectors, 5.08mm pitch, 3002 Series, populated with positive cantilever wipe action contacts.
Part numbers 10-10-10x1 are Side Entry Mount Style A.
Part numbers 10-10-10x3 are Top Entry Mount Style C.

Approvals

(E29179), CSA (LR19980)

//media.rs-online.com/t_line/L0250394-10.gif
//media.rs-online.com/t_line/L250394-01.gif

5.08mm Molex KK Range

This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.

Specifications
Attribute Value
Number of Contacts 6
Number of Rows 1
Pitch 5.08mm
Type Socket Strip
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 12A
Voltage Rating 250 V
Series KK
Contact Material Bronze
Series Number 3002
3535 In stock for delivery within 1 working days
Price Each (In a Pack of 5)
kr 10,25
(exc. VAT)
kr 12,81
(inc. VAT)
Units
Per unit
Per Pack*
5 +
kr 10,25
kr 51,25
*price indicative
Packaging Options:
Related Products
A range of Commercial Mate-N-Lok Right Angle PCB ...
Description:
A range of Commercial Mate-N-Lok Right Angle PCB Pin Headers with 5.08 mm pitch.Commercial Mate-N-Lok Right Angle PCB Pin Header Part number 770846-1, stock number 792-6631 , is Surface Mount Compatible.Commercial Mate-N-Lok Right Angle PCB Pin Header Part number 172349-1, ...
Pitch: .200" (5.08 mm)Contact System: Power Eye. Orientation: ...
Description:
Pitch: .200" (5.08 mm)Contact System: Power Eye. Orientation: Vertical. Termination: Through-hole, surface mount.
CLASSIC COMBICON IC & ICV 5.08mm pitch inverted ...
Description:
CLASSIC COMBICON IC & ICV 5.08mm pitch inverted PCB though hole mount terminal block headers rated at 12A / 250V (Class III), 630V (Class II). These CLASSIC COMBICON IC inverted pluggable terminal block headers provide a clear separation of PCB ...
KK PC Board Connectors, Top Entry Sockets, 4455 ...
Description:
KK PC Board Connectors, Top Entry Sockets, 4455 Series that mate with KK Pin Header Series:4049 stock number 453-139 typical;42375 stock number720-5637;and 70021 Series male SL Terminals stock number 670-6262 typical.