Samtec SSW Series Straight Through Hole Mount PCB Socket, 100-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 765-5862
- Mfr. Part No.:
- SSW-150-02-G-D
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 765-5862
- Mfr. Part No.:
- SSW-150-02-G-D
- Brand:
- Samtec
Legislation and Compliance
Product Details
Through Hole 2.54mm Square Post Socket Strips with Solder Tail - SSW Series
SSW series PCB through hole board-to-board square post, solder tailed socket strips with a 2.54mm pitch and a black, liquid crystal polymer insulator. The Tiger Buy contacts of these 2.54mm PCB through hole sockets are made from phosphor bronze with 0.51μm gold plating on the contact and gold flash on the tail (apart from stock numbers 765-5739 and 765-5786 which have matte tin contacts). These PCB board to board 2.54mm through hole square post socket strips are available in a variety of configurations including single and double row, straight and right angle and an option of post lengths. The operating temperature range for these SSW series PCB through hole sockets is -55 to 125°C for gold plated versions and -55 to 105°C for matte tin versions.
SSW PCB sockets with part number TSW-xxx-01-x-x have a tail length of 2.64mm.
SSW PCB sockets with part number TSW-xxx-02-x-x have a tail length of 4.93mm.
SSW PCB sockets with part number TSW-xxx-01-x-x have a tail length of 2.64mm.
SSW PCB sockets with part number TSW-xxx-02-x-x have a tail length of 4.93mm.
Note
2.54mm Board to Board and Wire to Board - Samtec
Specifications
Attribute | Value |
---|---|
Number of Contacts | 100 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 6.9A |
Voltage Rating | 550 V ac |
Series | SSW |
Contact Material | Phosphor Bronze |