Phoenix Contact SPTAF 1/ 7-5.0-IL Series PCB Terminal Block, 7-Contact, 5mm Pitch, Through Hole Mount, 1-Row
- RS Stock No.:
- 151-1444
- Mfr. Part No.:
- 1862327
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 151-1444
- Mfr. Part No.:
- 1862327
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact continues to introduce innovative new connectors designed to meet the market's application demands. With a range of connection technologies. pin spacing from 2.5 to 15 mm and a variety of additional options. the PCB terminal block family delivers connections you can trust.
High density - mini-connectors with small dimensions
High power - transmission of up to 125 A UL
High flexibility - stack-able to accommodate many pole counts on different planes
High power - transmission of up to 125 A UL
High flexibility - stack-able to accommodate many pole counts on different planes
PCB terminal block, nominal current: 16 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 7, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Type | PCB Terminal Block |
Current Rating | 16A |
Body Orientation | Angled |
Colour | Green |
Voltage Rating | 320 V |
Series | SPTAF 1/ 7-5.0-IL |
Width | 11mm |
Material | Polyamide |
Depth | 10.6mm |
Length | 35mm |