Phoenix Contact SPTAF 1/14-5.0-LL Series PCB Terminal Block, 14-Contact, 5mm Pitch, Through Hole Mount, 1-Row
- RS Stock No.:
- 151-1456
- Mfr. Part No.:
- 1864558
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 151-1456
- Mfr. Part No.:
- 1864558
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, nominal current: 13.5 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 14, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Finger-operated and fixable release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Defined contact force ensures that contact remains stable over the long term
Finger-operated and fixable release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Type | PCB Terminal Block |
Current Rating | 13.5A |
Body Orientation | Angled |
Colour | Green |
Voltage Rating | 320 V |
Series | SPTAF 1/14-5.0-LL |
Depth | 13.5mm |
Width | 11mm |
Length | 70mm |