Phoenix Contact FFKDS/V2-5.08 Series PCB Terminal Block, 1-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw
- RS Stock No.:
- 176-1513
- Mfr. Part No.:
- 1790348
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 176-1513
- Mfr. Part No.:
- 1790348
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, nominal current: 15 A, nom. voltage: 320 V, pitch: 5.08 mm, number of positions: 1, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, colour: green. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 15A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 630 V |
Series | FFKDS/V2-5.08 |
Width | 5.08mm |
Depth | 16mm |
Length | 10mm |
Material | Polyamide |