- RS Stock No.:
- 170-7452
- Mfr. Part No.:
- AVB2.3/2/6
- Brand:
- Block
Available to back order for despatch 20.06.2024
Added
Price Each (In a Tray of 91)
Kr. 70,006
(exc. VAT)
Kr. 87,508
(inc. VAT)
Units | Per unit | Per Tray* |
91 - 364 | Kr. 70,006 | Kr. 6 370,546 |
455 - 819 | Kr. 63,005 | Kr. 5 733,455 |
910 + | Kr. 58,945 | Kr. 5 363,995 |
*price indicative |
- RS Stock No.:
- 170-7452
- Mfr. Part No.:
- AVB2.3/2/6
- Brand:
- Block
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Transformers PCB Mount, Short Circuit Proof, AVB Series
Dual 115Va.c. 50 to 60Hz primary
Twin secondary windings for series or parallel connection
AVB series are inherently short circuit proof compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Twin secondary windings for series or parallel connection
AVB series are inherently short circuit proof compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Approvals
VDE 0570/EN 61 558, UL 506, CSA 22.2
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 6V ac |
Power Rating | 2.3VA |
Primary Voltage Rating | 115 V ac, 230 V ac |
Number of Outputs | 2 |
Length | 32.3mm |
Width | 27.3mm |
Depth | 34mm |
Dimensions | 32.3 x 27.3 x 34mm |
Weight | 110g |
Mounting Type | Through Hole |
Maximum Temperature | +70°C |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |