- RS Stock No.:
- 201-8788
- Mfr. Part No.:
- FL 14/14014/9
- Brand:
- Block
Discontinued product
- RS Stock No.:
- 201-8788
- Mfr. Part No.:
- FL 14/14014/9
- Brand:
- Block
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB Mount Transformer, Triple Output, 115/230Vac
High quality, low profile, triple output encapsulated safety isolating transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230Va.c. or parallel for 115Va.c. operation. These transformers are designed for use in 5V and ±12Vd.c. power supplies when used in conjunction with readily available bridge rectifiers and regulators. Designed for through hole soldering direct to PCB's; mechanical fixing can be supplemented by 4 self-tapping screws (No.4 x 9.5 mm max. on the 6VA to 30VA transformers and M3 on the 45VA transformers) using holes moulded into the corners of the case.
Low profile compact design
Double section glass fibre reinforced polyamide bobbins
5kV primary/secondary isolation
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
High quality manufacture and testing in accordance to VDE 0570, EN 61558
Double section glass fibre reinforced polyamide bobbins
5kV primary/secondary isolation
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
High quality manufacture and testing in accordance to VDE 0570, EN 61558
Standards
VDE 0570, EN 61558
Approvals
ENEC, VDE, UL recognised
Approvals
VDE; UL
Standards
VDE 0570; EN 61558
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 9V ac, ±14V ac |
Power Rating | 14VA |
Primary Voltage Rating | 115V ac, 230V ac |
Number of Outputs | 2 |
Length | 68mm |
Width | 57mm |
Depth | 24.4mm |
Dimensions | 68 x 57 x 24.4mm |
Weight | 315g |
Mounting Type | Through Hole |
Maximum Temperature | +40°C |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |