- RS Stock No.:
- 164-9928
- Mfr. Part No.:
- LDEEF4220KA0N00
- Brand:
- KEMET
2276 In stock for same day dispatch
Added
Price Each (In a Pack of 2)
Kr. 47,465
(exc. VAT)
Kr. 59,331
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | Kr. 47,465 | Kr. 94,93 |
10 - 18 | Kr. 40,26 | Kr. 80,52 |
20 - 48 | Kr. 35,75 | Kr. 71,50 |
50 - 98 | Kr. 30,80 | Kr. 61,60 |
100 + | Kr. 28,545 | Kr. 57,09 |
*price indicative |
- RS Stock No.:
- 164-9928
- Mfr. Part No.:
- LDEEF4220KA0N00
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 10.5mm |
Depth | 7.9mm |
Height | 5.6mm |
Dimensions | 10.5 x 7.9 x 5.6mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Package/Case | 4030 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |