- RS Stock No.:
- 923-0360
- Mfr. Part No.:
- ECWU1474KCV
- Brand:
- Panasonic
Available to back order for despatch 28.08.2024
Added
Price Each (On a Reel of 1000)
Kr. 9,275
(exc. VAT)
Kr. 11,594
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | Kr. 9,275 | Kr. 9 275,00 |
*price indicative |
- RS Stock No.:
- 923-0360
- Mfr. Part No.:
- ECWU1474KCV
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic ECWU(C) Plastic Film Capacitors
Panasonic ECWU(C) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.
Compact size
Lightweight
Suitable for reflow soldering
Lightweight
Suitable for reflow soldering
Applications
Panasonic ECWU(C) film capacitors are suitable for general purpose use such as bypass and coupling.
SMT 85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | ECWU(C) |
Length | 7.7mm |
Depth | 5.5mm |
Height | 4mm |
Dimensions | 7.7 x 5.5 x 4mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Package/Case | 3022 |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 923-0360
- Mfr. Part No.:
- ECWU1474KCV
- Brand:
- Panasonic