Hamamatsu Photonics S9705 Visible Light Photodiode, Surface Mount Plastic

Bulk discount available

Subtotal (1 unit)*

Kr. 79,85

(exc. VAT)

Kr. 99,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 79,85
5 - 9Kr. 75,73
10 - 19Kr. 72,07
20 +Kr. 67,72

*price indicative

Packaging Options:
RS Stock No.:
261-6299
Mfr. Part No.:
S9705
Brand:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Spectrums Detected

Visible Light

Product Type

Photodiode

Wavelength of Peak Sensitivity

550nm

Package Type

Plastic

Packaging

Reel and Desiccant in Moisture Proof

Mount Type

Surface Mount

Number of Pins

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

JEDEC Level 4, JEDEC Level 5A

Automotive Standard

No

Series

S9705

COO (Country of Origin):
JP
The Hamamatsu Photonics photo ICs that combine a photodiode and a current-to-frequency converter on a CMOS chip. Output is a square wave with frequency directly proportional to light level incident on the photodiode. The CMOS level digital output allows direct connection to a microcontroller or other logic circuitry

Converts light level to frequency

Excellent linearity

Output timing reset function

Related links