Pepperl + Fuchs Background Suppression Distance Sensor, Block Sensor, 40 → 100 mm Detection Range IO-LINK
- RS Stock No.:
- 124-0336
- Mfr. Part No.:
- OMT100-R101-2EP-IO-V31
- Brand:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 124-0336
- Mfr. Part No.:
- OMT100-R101-2EP-IO-V31
- Brand:
- Pepperl + Fuchs
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pepperl and Fuchs - R101 Series IO-Link Photoelectric Sensors
Pepperl + Fuchs R101 series photoelectric sensors combine state-of-the-art design with economy, simplicity, and innovative technologies. The R101 series includes the complete family of photoelectric sensing modes in a single housing design. Regardless of which sensing mode is required in the application, housing characteristics such as dimensions, wiring, and installation are identical throughout the series.
The integration of IO-Link in the R101 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.
The integration of IO-Link in the R101 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.
Long life
Sharp light spot
IO-Link
Indicator LEDs
Precise object detection
Compact housing design
Sharp light spot
IO-Link
Indicator LEDs
Precise object detection
Compact housing design
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 40 → 100 mm |
Output Type | NPN/PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP67, IP69, IP69K |
Maximum Current | 100 mA |
Interface | IO-Link |
Response Time | 2 ms |
Housing Material | PC |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Mounting Type | Panel Mount |
Series | OMT100 |
Standards Met | CE, cULus, E 87056, EMC Directive 2004/108/EC, EN 60947-5-2:2007, EN 61131-9:2013, EN 62471:2008, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014 |