- RS Stock No.:
- 187-1808
- Mfr. Part No.:
- O200.GR-GD1E.72NV/T007
- Brand:
- Baumer
Available to back order for despatch 09.07.2024
Added
Price Each
Kr. 1 618,98
(exc. VAT)
Kr. 2 023,72
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 618,98 |
- RS Stock No.:
- 187-1808
- Mfr. Part No.:
- O200.GR-GD1E.72NV/T007
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Baumer Miniature Diffuse Sensor with Background suppression
7 … 80 mm Adjustable Sensing Range
Light Source: Pulsed red LED
Output Push-Pull
Teach: External Teach-in / 1-Step Teach-in
Sleeve smooth (stainless steel) mechanical mounting
M8 (4 pin) Connector with 200mm Fly Lead
-25 … 50 °C
7 … 80 mm Adjustable Sensing Range
Light Source: Pulsed red LED
Output Push-Pull
Teach: External Teach-in / 1-Step Teach-in
Sleeve smooth (stainless steel) mechanical mounting
M8 (4 pin) Connector with 200mm Fly Lead
-25 … 50 °C
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 15 mm → 80 mm |
Output Type | PUSH/PULL |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M8 Connector |
Light Source | Red LED |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | <1 ms |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +50°C |
Housing Material | Plastic |
Mounting Type | Cable Mount |
Standards Met | CE, cULus |
- RS Stock No.:
- 187-1808
- Mfr. Part No.:
- O200.GR-GD1E.72NV/T007
- Brand:
- Baumer