- RS Stock No.:
- 202-5453
- Brand:
- RS PRO
5 In stock for same day dispatch
Added
Price Each
Kr. 883,63
(exc. VAT)
Kr. 1 104,54
(inc. VAT)
Units | Per unit |
1 + | Kr. 883,63 |
- RS Stock No.:
- 202-5453
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Photoelectric Sensor, Retroreflective Detection, 5m Sensing Distance
Introducing photoelectric sensors retroreflective detection from RS PRO, a selection of robust and high quality sensors ideal for use in a wide range of industrial applications. These high performance sensors feature an all in one design with emitter and receiver built into a single durable housing, making them highly cost effective and easy to install. These compact sensors use fixed distance retroreflective detection with infrared LED lights to emit light, which is sent back using a reflector for contact free detection of objects and surfaces. The RS PRO photoelectric sensors with retroreflective detection also feature excellent anti-interference performance, providing reliable results in a wide range of environments that use transparent objects. For enhanced protection the sensors also offer an IP67 protection rating, ensuring it remains protected against dust and moisture.
Features and Benefits
- Retroreflective detection sensor ideal for detecting transparent objects
- All in one design with emitter and receiver built into single housing for easy installation
- Wide sensing distance of 5m to detect objects at a distance
- NPN NO+NC output
- Infrared LED (880nm) light source
- Terminal connections
- High detection accuracy
- Special on-delay and off-delay function
- IP67 protection offering protection against dust and moisture build up
- Robust design ideal for use in a wide range of environments
- Anti-interference offering excellent performance
Applications
Photoelectric sensors are devices used in a wide range of industrial applications that use automated technology to detect and measure the distance of various objects and surfaces to perform a task. Retroreflective photoelectric sensors feature either infrared (IR) or visible LED bulbs to emit light which is bounced back to the receiver using a reflector. Targets are identified once the light beam is interrupted by a passing object. For this reason, retroreflective sensors are ideal for applications that may include transparent objects and are used in a wide range of areas including:
- Manufacturing machinery
- Home appliances
- Washroom facilities
Standards
IP67, CE.
FAQs
Does this include a transmitter and receiver?
Yes this sensor includes the transmitter and receiver in one compact unit.
Is the sensing distance adjustable?
No, this sensor features a sensing distance of 5m.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Sensor comes with the required reflector.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retro Reflective |
Detection Range | 5 m |
Output Type | NPN NO+NC |
Electrical Connection | Terminal Block |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Terminal Type | Terminal |
Light Source | Infrared LED |
IP Rating | IP67 |
Maximum Current | 200mA |
Response Time | <30ms |
Series | PTL |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +55°C |
Mounting Type | Screw, Bracket |
Housing Material | ABS, PC |
Standards Met | CE |