SICK Retroreflective Photoelectric Sensor, Block Sensor, 15 m, Relay, IP66, IP67

Subtotal (1 unit)*

Kr. 1 469,85

(exc. VAT)

Kr. 1 837,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 469,85

*price indicative

RS Stock No.:
205-5108
Mfr. Part No.:
WL280-2R1531
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Block

Product Type

Photoelectric Sensor

Detection Type

Retroreflective

Output Type

Relay

Terminal Type

5-Pin Connector

Maximum AC Voltage

240V ac

Maximum DC Voltage

240V dc

Light Source

LED

Minimum Operating Temperature

-25°C

IP Rating

IP66, IP67

Maximum Current

3A

Maximum Operating Temperature

55°C

Response Time

15ms

Standards/Approvals

EN 60947-5-2, EN 61000-6-3 (only -2Hxxxx), UL File No. NRKH2.E300503 & NRKH8.E300503

Housing Material

Plastic

Series

W280-2

Mount Type

Bracket

Hazardous Area Certification

No

Detection Range

15 m

COO (Country of Origin):
CN

Overview


The W280-2 consists of three high-performance sensor types – energetic photoelectric proximity sensor, photoelectric retro-reflective sensor and through-beam photoelectric sensor. The AC/DC devices (-2Hxxxx) are compliant with EN 61000-6-3 (electromagnetic interference for “residential, commercial and light-industrial environments”) which makes the sensor especially suitable for door and gates areas. In other branches the fast install kit provides a rotatable M12 connector, cable or screw terminal connection which offer a quick and easy setup even in space-restricted conditions. Devices with potentiometer and light/dark switching provide application flexibility. In addition, these sensors are available in DC and AC/DC versions.

At a glance


Easily visible red light thanks to BrightLight LED

Potentiometer for adjusting the sensing range/sensitivity

Light/dark switching (DC devices only)

Rotatable male connector, cable connection or terminal connection

Versions for 10 – 30 V DC or 24 – 240 V DC/AC voltage supply

AC/DC devices (-2Hxxxx) are compliant with EN-61000-6-3 (electromagnetic interference for "residential, commercial and light industrial environments”)

BEF-W280 mounting bracket made of stainless steel (1.4301) included in delivery

Your Benefit


Simple and fast commissioning with the highly visible light spot of the BrightLight LED

Simple operation via potentiometer

Light/dark switching provides application flexibility

All necessary mounting and operating accessories are included in delivery, enabling quick and easy setup: since mounting bracket (stainless steel 1.4301) is included in delivery scope

DC devices and AC/DC devices available in the same housing, allowing electrical flexibility

Less contamination due to high operating reserves, reducing downtime

Applications


Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy