- RS Stock No.:
- 212-4870
- Mfr. Part No.:
- XUYFNEP60005
- Brand:
- Telemecanique Sensors
Available to back order for despatch when stock is available
Added
Price Each
Kr. 2 233,00
(exc. VAT)
Kr. 2 791,25
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 233,00 |
- RS Stock No.:
- 212-4870
- Mfr. Part No.:
- XUYFNEP60005
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric XUYFNEP60005 is a photo-electric sensor of XUY series , fork type sensor design supports passage width and depth 5X59mm respectively and has electrical connection of 1 male connector M8, 4 pins.
IP degree of protection IP65
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 0 → 15 mm |
Output Type | PNP/NPN |
Electrical Connection | M8 4 Pin Connector |
Series | XUY |