Omron Retroreflective Photoelectric Sensor, Block Sensor

Subtotal (1 unit)*

Kr. 3 077,47

(exc. VAT)

Kr. 3 846,84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 3 077,47

*price indicative

RS Stock No.:
215-7207
Distrelec Article No.:
302-22-937
Mfr. Part No.:
E3S-R87
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Style

Block

Product Type

Photoelectric Sensor

Detection Type

Retroreflective

Output Type

PNP

Terminal Type

Pull Out Cable

Maximum DC Voltage

30V dc

Interface Type

IO-Link

Light Source

Red LED

IP Rating

IP67

Materials Detected

Liquid Crystal Polymer Glass Circuit Boards, Glass

Minimum Operating Temperature

0°C

Maximum Current

100mA

Maximum Operating Temperature

40°C

Response Time

1ms

Standards/Approvals

No

Hazardous Area Certification

No

Series

E3S

Housing Material

Polybutylene Terephthalate

Detection Range

300 mm

The Omron E3S-R photoelectric sensor is the transparent object detection sensor. It can sense glass wafers and LCD glass circuit boards. It is retro-reflective type photoelectric sensor. It is DC, 3-wire model with M12 plug-in connector.

It has integrated protection against reverse polarity and output short-circuit

It prevents mutual interference

It has response time of 1ms maximum

It has IP67 degree of protection

It has red LED light source

Related links