Omron E3T Series Photoelectric Sensor, 15mm Detection Range, IP67 - E3T-FL13 2M
This photoelectric sensor is designed for precision detection in various industrial applications. Featuring a flat design and background suppression detection type, it operates effectively within a detection range of 15mm. With a PNP output type, this sensor is Ideal for integration into automated systems, ensuring seamless electrical connections at a maximum voltage of 24V DC while maintaining robust environmental resistance with an IP67 rating.
Features & Benefits
• Flat design allows for easy installation in tight spaces
• Background suppression reduces false triggers for improved accuracy
• PNP output ensures compatibility with various automation systems
• Operates within a voltage range of up to 24V DC
• Fast response time of 1ms enables high-speed needs
Applications
• Utilised in industrial automation for object detection
• Suitable for packaging machinery to ensure precise alignment
• Effective in conveyor systems for reliable position monitoring
• Effective in quality control processes within production lines
What is the maximum operating temperature range this sensor can withstand?
It can operate effectively in environments with temperatures reaching up to +55°C, making it suitable for various industrial settings where heat generation might occur.
How does the sensor handle different materials during detection?
The background suppression technology allows it to distinguish targets from their background effectively, preventing misdetection with varying material types and surface finishes.
Is the sensor compatible with existing PNP systems?
Yes, its PNP output type ensures seamless integration with existing automation systems tailored for this kind of output, streamlining installation and setup.
What are the implications of the IP67 rating for this sensor?
The IP67 rating guarantees that the sensor is dust-tight and can withstand temporary immersion in water, ensuring reliable performance in harsh environments typical of industrial applications.
What are the benefits of using a red light source in this sensor?
The red light source improves detection visibility, facilitating more accurate detection in environments with varying lighting conditions, thus enhancing overall operational efficiency.