SICK Through Beam Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

Kr. 1 516,52

(exc. VAT)

Kr. 1 895,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 March 2026
  • Plus 15 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 516,52

*price indicative

RS Stock No.:
231-1900
Distrelec Article No.:
300-12-478
Mfr. Part No.:
WS/WE100-2P4439
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Through Beam

Output Type

PNP

Terminal Type

Connector

Interface Type

4-Pin, M8 Connector

Maximum DC Voltage

30V dc

Light Source

LED

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Current

100mA

Maximum Operating Temperature

55°C

Response Time

500μs

Standards/Approvals

EN IEC 63000, EU, RL

Hazardous Area Certification

EN IEC 63000

Mount Type

PCB

Housing Material

ABS Plastic

Series

W100-2

Thread Size

M8

Detection Range

0 → 33000 mm

COO (Country of Origin):
CN

Overview


The W100-2 miniature photoelectric sensors include all common detection principles (transceiver barrier, reflex barrier, reflex barrier for detecting transparent objects, energetic direct reflection detector and direct reflection grid with background attenuation ) and are therefore truly versatile in terms of detection. The proven housing shape with M3 mounting threads and 2.5cm hole spacing allows easy, standardized and economical mounting. The W100-2 product family thus offers high-performance, cost-effective photoelectric sensors.

At a glance


High reliability in terms of robustness, detection behaviour and immunity to stray light

WT100-2 Direct Reflection Detector (energetic or with background attenuation)

WL100-2 reflex light curtain, also available as a variant for detecting transparent objects

WS / WE100-2 transceiver barrier

Numerous connection methods available (standard: 2 m cable; M8 male connector, 3 poles; M8 male connector, 4 poles; male cable connector on request)

Light / dark switching and sensitivity adjustment possible

Many accessories

Your Benefit


Reliable detection with standard applications

Low downtime and high availability with proven object detection

Numerous detection principles in a single standardized box

Easy commissioning thanks to the clearly visible LED display

Easy adjustment thanks to a user-friendly potentiometer (depending on the type)

Standard housing compatible with many popular fastening systems

Easy fixing thanks to the hole spacing of 2.5 cm

Reduced sensitivity to contamination thanks to a large functional reserve

Related links