Omron Diffuse Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

Kr. 1 464,50

(exc. VAT)

Kr. 1 830,62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 464,50

*price indicative

RS Stock No.:
262-8867
Distrelec Article No.:
302-29-813
Mfr. Part No.:
E3Z-D61 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Style

Rectangular

Product Type

Photoelectric Sensor

Detection Type

Diffuse

Output Type

NPN

Terminal Type

Cable

Maximum AC Voltage

1000V ac

Maximum DC Voltage

24V

Light Source

Infrared LED

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

55°C

Maximum Current

30mA

Response Time

1ms

Standards/Approvals

No

Hazardous Area Certification

NO

Series

E3Z

Housing Material

Polybutylene Terephthalate

Detection Range

100 mm

COO (Country of Origin):
ID

Omron E3Z Series Photoelectric Sensor, 100mm Detection Range, NPN Output Type - E3Z-D61 2M


This photoelectric sensor is an innovative industrial solution designed for various applications within automation and electronics. With a rectangular styling, it features a diffuse detection type and an impressive detection range of up to 100mm. This robust sensor operates effectively in temperatures between -25°C and +55°C, making it versatile for diverse operating environments.

Features & Benefits


• Built-in amplifier offers top-level sensing distance for optimal performance

• Light/dark switching capability ensures reliable operation in different conditions

• NPN output configuration facilitates easy integration into existing systems

• Infrared LED technology enhances detection accuracy and response time of 1ms

• IP67 rating provides excellent dust and water resistance for durability

• Compact PBT housing ensures resilience in challenging industrial settings

Applications


• Utilised for object detection in packaging machinery

• Employed in assembly lines for automatic item counting

• Ideal for detecting materials in conveyor systems

• Used in robotics for precise positioning and monitoring

What type of output does this sensor provide for integration with control systems?


It features an NPN output that allows straightforward connection to various control systems, facilitating easy monitoring and interaction with automation processes.

How does the IP67 rating enhance this sensor's usability?


The IP67 rating ensures that the sensor is protected against dust ingress and can withstand submersion in water for short periods, making it suitable for use in harsh industrial environments.

What are the implications of the high-temperature range for this sensor?


With an operational range from -25°C to +55°C, it can function effectively in both cold-storage facilities and hotter settings, guaranteeing reliable performance across various applications.

How quickly can this sensor respond to changes in its environment?


It showcases a rapid response time of 1ms, enabling it to detect and react to object presence and absence swiftly, thus ensuring efficient operation in dynamic environments.

What additional features support the sensor's high stability against external light interference?


It incorporates a unique algorithm designed to minimise the impact of ambient light fluctuations, ensuring consistent performance in varying lighting conditions.

Related links