Omron Through Beam Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

Kr. 1 609,94

(exc. VAT)

Kr. 2 012,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 609,94

*price indicative

RS Stock No.:
262-8909
Mfr. Part No.:
E3Z-T66A
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Style

Rectangular

Product Type

Photoelectric Sensor

Detection Type

Through Beam

Output Type

NPN

Terminal Type

4-Pin M8

Maximum DC Voltage

24V dc

Light Source

Red LED

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Current

20mA

Maximum Operating Temperature

55°C

Response Time

1ms

Standards/Approvals

No

Series

E3Z

Hazardous Area Certification

No

Housing Material

Polybutylene Terephthalate

Detection Range

10000 mm

COO (Country of Origin):
ID
The Omron Built-in power supply photoelectric sensor is long distance photoelectric sensor that supports AC/DC power supplies. Long sensing distance that is approximately 8 times that of our conventional model. It has a red LED that makes the spot visible and large indicators that can be seen even from a distance.

Improved operability

Freely selectable power supply input

Models with infrared LEDs are available

Related links