SICK Retroreflective Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

Kr. 2 473,09

(exc. VAT)

Kr. 3 091,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 473,09

*price indicative

RS Stock No.:
266-9415
Distrelec Article No.:
301-78-184
Mfr. Part No.:
WLA26P-P03
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Retroreflective

Output Type

NPN/PNP

Terminal Type

4-Pin M12

Maximum DC Voltage

30V dc

Interface Type

COM

Light Source

Pin Point LED

IP Rating

IP66, IP69K, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Maximum Current

100mA

Response Time

150μs

Standards/Approvals

CE, UL

Housing Material

Plastic

Mount Type

Hole

Hazardous Area Certification

No

Series

WLA26

Detection Range

18 m

COO (Country of Origin):
DE

Overview


The W26 is equipped with new technologies such as Twin Eye, Line Spot, ClearSens and OptoFilter for reliable object detection. It can be quickly and conveniently adjusted via the Blue Pilot operating and display concept. Since every W26 is designed as a Smart Sensor, it can be configured to fit the application via IO-Link and offers additional diagnostic functions and Smart Tasks. It is therefore a trailblazer on the path to Industry 4.0. The highly-visible Pinpoint LED and the infrared LED are available as the light source.

The durable laser inscription ensures device identification in the long run. Thanks to the very rugged VISTAL® housing and the predictive maintenance, the W26 offers very high reliability and prevents unplanned machine downtimes.

At a glance


Technologies: ClearSens, Line Spot, Twin Eye with OptoFilter

Blue Pilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator

or via IO-Link

Pinpoint LED: Light-intensive red sender LED

Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks

Your Benefit


Usability and uniform operation thanks to optical quality display on the housing or conveniently via IO-Link

Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of

the Pinpoint LED combined with the optical LED display

Very high reliability thanks to new detection technologies as well as high optical ruggedness

The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is

thereby a trailblazer for Industry 4.0 applications

Applications


Consumer goods

Automotive and parts suppliers

Wood

Storage and conveyor

Handling and assembly

Metal and steel

Stone, ceramic, glass

Textile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy