SICK Energetic Photoelectric Sensor, Cylindrical Sensor

Subtotal (1 unit)*

Kr. 1 038,23

(exc. VAT)

Kr. 1 297,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 038,23

*price indicative

RS Stock No.:
285-2347
Distrelec Article No.:
137-62-942
Mfr. Part No.:
VTE18-3F4640
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Cylindrical

Product Type

Photoelectric Sensor

Detection Type

Energetic

Output Type

PNP

Terminal Type

4-Pin

Maximum DC Voltage

30V dc

Interface Type

M12 Connector, 4-Pin

Light Source

Infrared

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

70°C

Maximum Current

100mA

Response Time

2ms

Standards/Approvals

CE, cURus

Mount Type

Threaded

Housing Material

Plastic

Series

VTE18

Hazardous Area Certification

No

Detection Range

400 mm

Thread Size

M18

COO (Country of Origin):
IT

Overview


The V18 family has the widest portfolio of M18 sensors on the market. Users can choose from a variety of options, including sensors with or without sensitivity control, metal or plastic housings and straight or right-angle housing designs.

Due to the wide variety of options, the V18 is an ideal solution for countless applications. Some of these applications include detection of clear bottles on packaging machines, parts detection on metal forming presses and product detection on conveyors.

At a glance


Photoelectric sensor family in a cylindrical M18 housing

Widest portfolio of M18 photoelectric sensors

Available with or without sensitivity control, with a metal or a plastic housing, straight or right-angle design, and 3 or 4-wire, AC and DC options

Your Benefit


Simple, standardized design ensures easy mounting, alignment and replacement

Low-cost solution for standard applications in material handling and packaging industries

Variety of sensor models gives users the flexibility to choose the right solution based on their application requirements

Applications


Factory automation

Machine tools: Detection of end of material

Related links