- RS Stock No.:
- 445-4962
- Mfr. Part No.:
- WL2S-F111
- Brand:
- Sick
- RS Stock No.:
- 445-4962
- Mfr. Part No.:
- WL2S-F111
- Brand:
- Sick
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
W2 Series - Subminiature
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0.04 → 0.8 m |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 50 mA |
Response Time | <0.6 ms |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Housing Material | ABS |