- RS Stock No.:
- 712-5484
- Mfr. Part No.:
- E3H2-DS30B4M-M1
- Brand:
- Omron
8 In stock for same day dispatch
Added
Price Each
Kr. 1 158,00
(exc. VAT)
Kr. 1 447,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 158,00 |
- RS Stock No.:
- 712-5484
- Mfr. Part No.:
- E3H2-DS30B4M-M1
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
E3H2 Miniature Sensors
Retro-reflective models with two teaching modes for standard and transparent objects
Reverse polarity and short-circuit protection
Maximum switching current: 45 mA
Operating temperature range: -20 → +55 °C
Reverse polarity and short-circuit protection
Maximum switching current: 45 mA
Operating temperature range: -20 → +55 °C
E3F2 Series Barrel
Output can be configured by wiring either light ON or dark ON
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 300 mm |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1.1 ms |
Maximum Operating Temperature | +55°C |
Housing Material | Nickel Plated Brass |
Series | E3H2 |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 712-5484
- Mfr. Part No.:
- E3H2-DS30B4M-M1
- Brand:
- Omron