- RS Stock No.:
- 745-0099
- Mfr. Part No.:
- S3D2-AK-US
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 745-0099
- Mfr. Part No.:
- S3D2-AK-US
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
S3D2 Sensor Controllers
The S3D2 sensor controller offers high speed input response of 0.1 ms and equipped with built in timer.
Can be used as a two input controller
Single-function with two inputs/one output (AND/OR operation)
Power source for the Sensor can be supplied up to 200 mA
Ultra slim body with 30 mm width
Rated supply voltage 100 to 240 Vac
Single-function with two inputs/one output (AND/OR operation)
Power source for the Sensor can be supplied up to 200 mA
Ultra slim body with 30 mm width
Rated supply voltage 100 to 240 Vac
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Response Time | 10 ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |