- RS Stock No.:
- 817-1563
- Mfr. Part No.:
- RL31-8-H-800-RT-IO/59/73c/136
- Brand:
- Pepperl + Fuchs
- RS Stock No.:
- 817-1563
- Mfr. Part No.:
- RL31-8-H-800-RT-IO/59/73c/136
- Brand:
- Pepperl + Fuchs
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RL31 Diffuse Block Style DC Photoelectric Sensors
The RL31 range of diffuse photoelectric sensors from Pepperl + Fuchs offers a compact sensor suitable for factory automation applications within industrial environments. Diffuse sensors work when an object moves within the sensing range by using light from the emitter which will strike the target object within range which will then be reflected directly into the receiver unit and activate the sensor. Diffuse sensors are used in part presence, error proofing, fill, product height and lid presence applications.
Operating voltage DC
Compact and stable housing
Protection class II
Highly visible LED
Powerful push-pull output
Compact and stable housing
Protection class II
Highly visible LED
Powerful push-pull output
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 800 mm |
Output Type | PUSH/PULL |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 2.5 ms |
Interface | IO-Link |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +55°C |
Housing Material | PC |