- RS Stock No.:
- 818-1548
- Mfr. Part No.:
- E3JM-R4M4-US
- Brand:
- Omron
19 In stock for same day dispatch
Added
Price Each
Kr. 2 246,00
(exc. VAT)
Kr. 2 807,50
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 2 246,00 |
5 + | Kr. 2 154,81 |
- RS Stock No.:
- 818-1548
- Mfr. Part No.:
- E3JM-R4M4-US
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
E3JM Slim Style, with or without Delay Timer
Through Beam, Retroreflective and Diffuse versions available
Food industry compatible
ABS Case, acrylics lens, PC Cover. IP66. LED indication
N/O and N/C (selectable)
Response time 30ms Max (version without delay timer)
Load switching relay SPCO type, rated to 3A (resistive) at 250 Vac
Delay timer versions have selection of ON delay, OFF delay and ONE-SHOT (except 256-427:256-433 & 256-449) outputs with delay times of 0.1 to 5 seconds (variable)
Through beam version supplied as a transmitter and receiver pair
Operating mode: Light ON/Dark ON (selectable)
Supply Voltage 12 to 240 Vdc or 24 to 240 Vac
Retroreflective version employs polarised light to reduce false triggering. Reflector type E39-R1 included
Operating temperature range -25° → +55° C
Relay compatibility 5Vac 10A min.
Teminal block, PG13.5 entry
Power rating: Through beam 3W, remainder 2W
Mounting bracket and Cable glands included
Food industry compatible
ABS Case, acrylics lens, PC Cover. IP66. LED indication
N/O and N/C (selectable)
Response time 30ms Max (version without delay timer)
Load switching relay SPCO type, rated to 3A (resistive) at 250 Vac
Delay timer versions have selection of ON delay, OFF delay and ONE-SHOT (except 256-427:256-433 & 256-449) outputs with delay times of 0.1 to 5 seconds (variable)
Through beam version supplied as a transmitter and receiver pair
Operating mode: Light ON/Dark ON (selectable)
Supply Voltage 12 to 240 Vdc or 24 to 240 Vac
Retroreflective version employs polarised light to reduce false triggering. Reflector type E39-R1 included
Operating temperature range -25° → +55° C
Relay compatibility 5Vac 10A min.
Teminal block, PG13.5 entry
Power rating: Through beam 3W, remainder 2W
Mounting bracket and Cable glands included
Omron E3JM Series Photoelectric Sensor, 4m Detection Range, IP66 - E3JM-R4M4-US
This high accuracy Omron photoelectric sensor from the E3JM series, with a detection range of 4m, is an essential industrial sensor known for its reliable detection technology. Ideal for automation, electronics, and mechanical applications, this sensor is designed to provide precise and efficient sensing capabilities across various industries.
Features & Benefits
• Retroreflective sensor technology ensures accurate detection in challenging industrial environments
• Equipped with an LED light source for enhanced visibility and performance
• IP66 rating provides protection against dust and water ingress, making it suitable for harsh conditions
• Part of the Omron Sensor series E3JM, ensuring quality and consistency in performance
• Easy to install and wire, providing a hassle free setup process for user
• Equipped with an LED light source for enhanced visibility and performance
• IP66 rating provides protection against dust and water ingress, making it suitable for harsh conditions
• Part of the Omron Sensor series E3JM, ensuring quality and consistency in performance
• Easy to install and wire, providing a hassle free setup process for user
Applications
• Designed for use in production lines for object detection and positioning applications
• Ideal for conveyor belt systems to monitor the movement of products
• Suitable for use in sorting and packaging machinery for automated processes
• Perfect for industrial automation applications requiring precise and reliable sensing capabilities
• Ideal for conveyor belt systems to monitor the movement of products
• Suitable for use in sorting and packaging machinery for automated processes
• Perfect for industrial automation applications requiring precise and reliable sensing capabilities
Can it be used for detecting objects at a distance of 4 metres?
Yes, the Omron photoelectric sensor can accurately detect objects within its 4m detection range with high precision.
Will it withstand challenging industrial environments?
The sensor is built with an IP66 rating, ensuring durability and protection against dust and water exposure.
Is it easy to install and integrate into existing systems?
Yes, the easy wiring and setup process make it convenient for users to install and use the sensor efficiently.
Can it be incorporated into automated production lines?
Yes, the sensor is perfect for integration into automated production lines for object detection and positioning.
Will it provide reliable performance over time?
The Omron photoelectric sensor is known for its reliability and consistent performance, making it a trusted choice for industrial applications.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 4 m |
Output Type | Relay |
Electrical Connection | 5 Terminal Screw |
Switching Mode | Light / Dark switching |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 5V |
Light Source | LED |
IP Rating | IP66 |
Maximum Current | 3 A |
Response Time | 30 ms |
Housing Material | ABS |
Minimum Operating Temperature | -25°C |
Series | E3JM |
Maximum Operating Temperature | +55°C |
Standards Met | CE, CSA, UL |