- RS Stock No.:
- 821-0066
- Mfr. Part No.:
- E3Z-T81-M1J-1 0.3M
- Brand:
- Omron
27 In stock for same day dispatch
Added
Price Each
Kr. 1 749,13
(exc. VAT)
Kr. 2 186,41
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 749,13 |
5 + | Kr. 1 696,65 |
- RS Stock No.:
- 821-0066
- Mfr. Part No.:
- E3Z-T81-M1J-1 0.3M
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E3Z Miniature High Performance Sensors
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors
IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C
Note
For suitable reflector see stock no. 171-3779 (3m range)
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 15 m |
Output Type | PNP |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 24V |
Terminal Type | Wire Lead |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 35 mA |
Response Time | 1 ms |
Housing Material | PBT |
Series | E3Z |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |