- RS Stock No.:
- 831-5971
- Mfr. Part No.:
- E3S-DBP22 OMS
- Brand:
- Omron
Available to back order for despatch when stock is available
Added
Price Each
Kr. 1 960,19
(exc. VAT)
Kr. 2 450,24
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 960,19 |
5 + | Kr. 1 880,61 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 831-5971
- Mfr. Part No.:
- E3S-DBP22 OMS
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
E3S-DB Photoelectric Sensors
With outstanding detection performance, the Omron E3S-DB sensors offer the most reliable detection of all transparent objects such as PET bottles, glass bottles or transparent trays.
SmartTeach for fast set up and optimum threshold setting
Sensing distance up to 4.5m
Narrow beam types with 2 mm spot detecting smallest gaps
Proven for environments in Food & Beverage industry
Sensing distance up to 4.5m
Narrow beam types with 2 mm spot detecting smallest gaps
Proven for environments in Food & Beverage industry
Note
Reflectors required for Retro-reflective Sensors.
Reflector/Mounting bracket ordered separately.
Reflector/Mounting bracket ordered separately.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0 → 700 mm |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
Light Source | LED |
IP Rating | IP67, IP69 |
Maximum Current | 100 mA |
Response Time | 500 μs |
Series | E3S |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Housing Material | ABS, PBT |
- RS Stock No.:
- 831-5971
- Mfr. Part No.:
- E3S-DBP22 OMS
- Brand:
- Omron