Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor

Subtotal (1 unit)*

Kr. 1 408,02

(exc. VAT)

Kr. 1 760,02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 408,02

*price indicative

RS Stock No.:
857-3225
Mfr. Part No.:
PC50CNR10BA
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Photoelectric Sensor

Sensor Style

Block

Detection Type

Retroreflective

Output Type

NPN/PNP

Terminal Type

Cable

Maximum DC Voltage

30V dc

Light Source

LED

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum Current

40mA

Response Time

1ms

Standards/Approvals

CSA, IEC, UL

Hazardous Area Certification

No

Housing Material

Polycarbonate, ABS

Detection Range

10 m

COO (Country of Origin):
LT

Carlo Gavazzi PC50 Series Sensors


PC50 series of general purpose sensors from Carlo Gavazzi provide the user with a compact and reliable sensing solution. Thanks to a PC/ABS re-inforced housing the PC50 series are a robust option which can be used within a comprehensive range of applications

Adjustable sensitivity

Modulated infrared light

EMC shielding

Protection for reverse polarity, short-circuit and transients for peace of mind

Offered in both plug and cable terminations

LED indication for instant status recognition

200mA output with a selectable NPN/PNP setting

10-30V DC supply voltage

Carlo Gavazzi Photoelectric Sensors


Related links