- RS Stock No.:
- 860-1367
- Mfr. Part No.:
- S18SP6LQ
- Brand:
- Banner
2 In stock for same day dispatch
Added
Price Each
Kr. 1 120,68
(exc. VAT)
Kr. 1 400,85
(inc. VAT)
Units | Per unit |
1 - 2 | Kr. 1 120,68 |
3 + | Kr. 1 064,80 |
- RS Stock No.:
- 860-1367
- Mfr. Part No.:
- S18SP6LQ
- Brand:
- Banner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
S18 Series
The S18 series of photoelectric sensors are completely epoxy-encapsulated to provide superior durability and designed to meet rigorous IP69K standards for use in 1200 psi wash-downs
. The S18 series of sensor has a switching distance that varies depending on the reflectivity of the target as the light reflection of the target triggers the sensor to switch.
Featuring-
EZ-BEAM technology for reliable sensing without the need for adjustments
Innovative dual-indicator system for simple sensor performance monitoring
18 mm threaded barrel
Compact design
Selectable light or dark operation or light operation with alarm function
LED indication
Reverse polarity and short circuit protection
Available with different sensing modes
Advanced diagnostics to warn of marginal sensing conditions or output overload
EZ-BEAM technology for reliable sensing without the need for adjustments
Innovative dual-indicator system for simple sensor performance monitoring
18 mm threaded barrel
Compact design
Selectable light or dark operation or light operation with alarm function
LED indication
Reverse polarity and short circuit protection
Available with different sensing modes
Advanced diagnostics to warn of marginal sensing conditions or output overload
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 2 m |
Output Type | PNP |
Electrical Connection | 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 30 mA |
Response Time | 3 ms |
Housing Material | PBT Polyester |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 860-1367
- Mfr. Part No.:
- S18SP6LQ
- Brand:
- Banner