- RS Stock No.:
- 902-7076
- Mfr. Part No.:
- BOS 6K-PU-PR10-S75
- Brand:
- BALLUFF
4 In stock for same day dispatch
Added
Price Each
Kr. 1 935,34
(exc. VAT)
Kr. 2 419,18
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 935,34 |
- RS Stock No.:
- 902-7076
- Mfr. Part No.:
- BOS 6K-PU-PR10-S75
- Brand:
- BALLUFF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BOS Background Suppression 6K Series Minature Sensors
The BOS 6k series is the second generation line of minature sensors prociding extensive capabilities in solving the toughest of applications. This series offers a longer range background suppression is more laser retroreflective though beam sensor versions. The 6K series is available with four sensong modes including, background suppression, diffues, retroreflective and through-beam. The small size provides you with flexibilty of installation but also has easier set up with the pushbutton teach. Connections can be made by, cable, M8 three pin or M8 four pin quick disconnect. All versions of the BOS 6k series second generation sensors are now IP67/ IP69 Ecolab approved
Class 1 laser or red light
Minature housing
Dovetail mount for secure mounting alignment
Long ranges - up to 18 metres with through-beam
Four sensing modes
Pushbutton teach
Minature housing
Dovetail mount for secure mounting alignment
Long ranges - up to 18 metres with through-beam
Four sensing modes
Pushbutton teach
Approvals
IP67 & IP69 Ecolab Approved
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 10 m |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Connector |
Light Source | LED |
IP Rating | IP67, IP69K |
Maximum Current | 100 mA |
Response Time | 500 μs |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -20°C |
Housing Material | ABS |
Series | BOS 6K |
Maximum Operating Temperature | +60°C |
Standards Met | CE, cULus |